Mosfet Array 30V 9A 1.5W Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 9A 1.5W Surface Mount TSMT8
846~TSMT8~~8

QH8KA4TCR

DigiKey Part Number
QH8KA4TCRTR-ND - Tape & Reel (TR)
QH8KA4TCRCT-ND - Cut Tape (CT)
QH8KA4TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8KA4TCR
Description
MOSFET 2N-CH 30V 9A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 9A 1.5W Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QH8KA4TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9A
Rds On (Max) @ Id, Vgs
17mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1400pF @ 10V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,25000 Kč212,50 Kč
10014,17780 Kč1 417,78 Kč
50011,14784 Kč5 573,92 Kč
1 00010,17269 Kč10 172,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,93472 Kč26 804,16 Kč
6 0008,31164 Kč49 869,84 Kč
9 0008,08423 Kč72 758,07 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč