


QH8JA1TCR | |
|---|---|
DigiKey Part Number | QH8JA1TCRTR-ND - Tape & Reel (TR) QH8JA1TCRCT-ND - Cut Tape (CT) QH8JA1TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8JA1TCR |
Description | MOSFET 2P-CH 20V 5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A 1.5W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8JA1TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 720pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 18,67100 Kč | 186,71 Kč |
| 100 | 12,37530 Kč | 1 237,53 Kč |
| 500 | 9,67710 Kč | 4 838,55 Kč |
| 1 000 | 8,80816 Kč | 8 808,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,70479 Kč | 23 114,37 Kč |
| 6 000 | 7,14935 Kč | 42 896,10 Kč |
| 9 000 | 6,86651 Kč | 61 798,59 Kč |
| 15 000 | 6,78863 Kč | 101 829,45 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |











