
SISA88DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISA88DN-T1-GE3TR-ND - Tape & Reel (TR) SISA88DN-T1-GE3CT-ND - Cut Tape (CT) SISA88DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA88DN-T1-GE3 |
Description | MOSFET N-CH 30V 16.2A/40.5A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.2A (Ta), 40.5A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.5 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 985 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 19.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 10,29300 Kč | 102,93 Kč |
| 100 | 6,64550 Kč | 664,55 Kč |
| 500 | 5,07262 Kč | 2 536,31 Kč |
| 1 000 | 4,56532 Kč | 4 565,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92035 Kč | 11 761,05 Kč |
| 6 000 | 3,59545 Kč | 21 572,70 Kč |
| 9 000 | 3,42991 Kč | 30 869,19 Kč |
| 15 000 | 3,24388 Kč | 48 658,20 Kč |
| 21 000 | 3,13373 Kč | 65 808,33 Kč |
| 30 000 | 3,02669 Kč | 90 800,70 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |




