PowerPAK 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISA24DN-T1-GE3

DigiKey Part Number
SISA24DN-T1-GE3TR-ND - Tape & Reel (TR)
SISA24DN-T1-GE3CT-ND - Cut Tape (CT)
SISA24DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISA24DN-T1-GE3
Description
MOSFET N-CH 25V 60A PPAK1212-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 60A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SISA24DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 4.5 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
2650 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,25000 Kč21,25 Kč
1015,76800 Kč157,68 Kč
10011,43150 Kč1 143,15 Kč
5009,18354 Kč4 591,77 Kč
1 0008,35262 Kč8 352,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,29758 Kč21 892,74 Kč
6 0006,76652 Kč40 599,12 Kč
9 0006,49604 Kč58 464,36 Kč
15 0006,37919 Kč95 687,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,25000 Kč
Unit Price with VAT:25,71250 Kč