
RN1306,LF | |
|---|---|
DigiKey Part Number | RN1306LFTR-ND - Tape & Reel (TR) RN1306LFCT-ND - Cut Tape (CT) RN1306LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1306,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1306,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,32190 Kč | 132,19 Kč |
| 500 | 0,96030 Kč | 480,15 Kč |
| 1 000 | 0,84242 Kč | 842,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67142 Kč | 2 014,26 Kč |
| 6 000 | 0,59765 Kč | 3 585,90 Kč |
| 9 000 | 0,56000 Kč | 5 040,00 Kč |
| 15 000 | 0,51765 Kč | 7 764,75 Kč |
| 21 000 | 0,49254 Kč | 10 343,34 Kč |
| 30 000 | 0,46812 Kč | 14 043,60 Kč |
| 75 000 | 0,41446 Kč | 31 084,50 Kč |
| 150 000 | 0,38128 Kč | 57 192,00 Kč |
| 300 000 | 0,35339 Kč | 106 017,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |











