
SISA18ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISA18ADN-T1-GE3TR-ND - Tape & Reel (TR) SISA18ADN-T1-GE3CT-ND - Cut Tape (CT) SISA18ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA18ADN-T1-GE3 |
Description | MOSFET N-CH 30V 38.3A PPAK1212-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 38.3A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA18ADN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 19.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 11,89300 Kč | 118,93 Kč |
| 100 | 7,72110 Kč | 772,11 Kč |
| 500 | 5,92684 Kč | 2 963,42 Kč |
| 1 000 | 5,34859 Kč | 5 348,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,61339 Kč | 13 840,17 Kč |
| 6 000 | 4,24322 Kč | 25 459,32 Kč |
| 9 000 | 4,05458 Kč | 36 491,22 Kč |
| 15 000 | 3,84265 Kč | 57 639,75 Kč |
| 21 000 | 3,71717 Kč | 78 060,57 Kč |
| 30 000 | 3,68375 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


