
0458010.DR | |
|---|---|
DigiKey Part Number | F2941TR-ND - Tape & Reel (TR) F2941CT-ND - Cut Tape (CT) F2941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0458010.DR |
Description | FUSE BOARD MOUNT 10A 32VAC 63VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0458010.DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 15.0 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.00465 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 5 | 74,20600 Kč | 371,03 Kč |
| 10 | 68,47400 Kč | 684,74 Kč |
| 50 | 56,80380 Kč | 2 840,19 Kč |
| 100 | 52,39420 Kč | 5 239,42 Kč |
| 250 | 47,06324 Kč | 11 765,81 Kč |
| 500 | 43,37220 Kč | 21 686,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,25240 Kč | 58 878,60 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |










