
SISA12ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISA12ADN-T1-GE3TR-ND - Tape & Reel (TR) SISA12ADN-T1-GE3CT-ND - Cut Tape (CT) SISA12ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA12ADN-T1-GE3 |
Description | MOSFET N-CH 30V 25A PPAK1212-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA12ADN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2070 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 16,58700 Kč | 165,87 Kč |
| 100 | 10,93550 Kč | 1 093,55 Kč |
| 500 | 8,50798 Kč | 4 253,99 Kč |
| 1 000 | 7,72640 Kč | 7 726,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73382 Kč | 20 201,46 Kč |
| 6 000 | 6,23417 Kč | 37 405,02 Kč |
| 9 000 | 5,97965 Kč | 53 816,85 Kč |
| 15 000 | 5,78875 Kč | 86 831,25 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |





