
SIRS5700DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIRS5700DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIRS5700DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIRS5700DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRS5700DP-T1-RE3 |
Description | N-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 25A (Ta), 144A (Tc) 8.3W (Ta), 278W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRS5700DP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5455 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 70,02800 Kč | 700,28 Kč |
| 100 | 49,71280 Kč | 4 971,28 Kč |
| 500 | 43,40370 Kč | 21 701,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,46037 Kč | 106 381,11 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |


