
SIR622DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR622DP-T1-RE3TR-ND - Tape & Reel (TR) SIR622DP-T1-RE3CT-ND - Cut Tape (CT) SIR622DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR622DP-T1-RE3 |
Description | MOSFET N-CH 150V 12.6A PPAK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 12.6A (Ta), 51.6A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1516 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 100 | 20,45420 Kč | 2 045,42 Kč |
| 500 | 16,28016 Kč | 8 140,08 Kč |
| 1 000 | 14,93798 Kč | 14 937,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,23448 Kč | 39 703,44 Kč |
| 6 000 | 12,37748 Kč | 74 264,88 Kč |
| 9 000 | 11,94112 Kč | 107 470,08 Kč |
| 15 000 | 11,81138 Kč | 177 170,70 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |







