
SIR5607DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR5607DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR5607DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR5607DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR5607DP-T1-RE3 |
Description | P-CHANNEL 60 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 22.2A (Ta), 90.9A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5020 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 52,20100 Kč | 522,01 Kč |
| 100 | 36,43990 Kč | 3 643,99 Kč |
| 500 | 29,70504 Kč | 14 852,52 Kč |
| 1 000 | 29,68529 Kč | 29 685,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,79752 Kč | 74 392,56 Kč |
| 6 000 | 24,25269 Kč | 145 516,14 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |










