
SIR184DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR184DP-T1-RE3TR-ND - Tape & Reel (TR) SIR184DP-T1-RE3CT-ND - Cut Tape (CT) SIR184DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR184DP-T1-RE3 |
Description | MOSFET N-CH 60V 20.7A/73A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20.7A (Ta), 73A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR184DP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1490 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,80900 Kč | 288,09 Kč |
| 100 | 19,46510 Kč | 1 946,51 Kč |
| 500 | 15,46082 Kč | 7 730,41 Kč |
| 1 000 | 14,17365 Kč | 14 173,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,53938 Kč | 37 618,14 Kč |
| 6 000 | 11,71709 Kč | 70 302,54 Kč |
| 9 000 | 11,29844 Kč | 101 685,96 Kč |
| 15 000 | 11,09481 Kč | 166 422,15 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |



