
FCMT199N60 | |
|---|---|
DigiKey Part Number | FCMT199N60TR-ND - Tape & Reel (TR) FCMT199N60CT-ND - Cut Tape (CT) FCMT199N60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT199N60 |
Description | MOSFET N-CH 600V 20.2A POWER88 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.2A (Tc) 208W (Tc) Surface Mount Power88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 199mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2950 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power88 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 96,08700 Kč | 960,87 Kč |
| 100 | 69,48870 Kč | 6 948,87 Kč |
| 500 | 65,01862 Kč | 32 509,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,11969 Kč | 159 359,07 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




