


TK125V65Z,LQ | |
|---|---|
DigiKey Part Number | 264-TK125V65ZLQTR-ND - Tape & Reel (TR) 264-TK125V65ZLQCT-ND - Cut Tape (CT) 264-TK125V65ZLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK125V65Z,LQ |
Description | MOSFET N-CH 650V 24A 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Ta) 190W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK125V65Z,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.02mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,48202 Kč | 143 705,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 102,23900 Kč | 1 022,39 Kč |
| 100 | 74,22580 Kč | 7 422,58 Kč |
| 500 | 70,35800 Kč | 35 179,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 95,56200 Kč | 955,62 Kč |
| 100 | 70,35800 Kč | 7 035,80 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |


