
SIR165DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR165DP-T1-GE3TR-ND - Tape & Reel (TR) SIR165DP-T1-GE3CT-ND - Cut Tape (CT) SIR165DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR165DP-T1-GE3 |
Description | MOSFET P-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 60A (Tc) 69.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR165DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 138 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4930 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 100 | 24,28420 Kč | 2 428,42 Kč |
| 500 | 19,46598 Kč | 9 732,99 Kč |
| 1 000 | 17,93649 Kč | 17 936,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,95183 Kč | 47 855,49 Kč |
| 6 000 | 14,96325 Kč | 89 779,50 Kč |
| 9 000 | 14,65399 Kč | 131 885,91 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |





