
SIR120DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR120DP-T1-RE3TR-ND - Tape & Reel (TR) SIR120DP-T1-RE3CT-ND - Cut Tape (CT) SIR120DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR120DP-T1-RE3 |
Description | MOSFET N-CH 80V 24.7A/106A PPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24.7A (Ta), 106A (Tc) 5.4W (Ta), 100W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.55mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4150 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 32,96400 Kč | 329,64 Kč |
| 100 | 22,51300 Kč | 2 251,30 Kč |
| 500 | 18,03900 Kč | 9 019,50 Kč |
| 1 000 | 17,74578 Kč | 17 745,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,77528 Kč | 44 325,84 Kč |
| 6 000 | 14,49819 Kč | 86 989,14 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |








