
SIP4282DVP3-T1GE3 | |
|---|---|
DigiKey Part Number | SIP4282DVP3-T1GE3TR-ND - Tape & Reel (TR) SIP4282DVP3-T1GE3CT-ND - Cut Tape (CT) SIP4282DVP3-T1GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP4282DVP3-T1GE3 |
Description | IC PWR SWITCH P-CHAN 1:1 PWRPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.4A PowerPAK® SC-75-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 100 | 6,02010 Kč | 602,01 Kč |
| 250 | 5,58968 Kč | 1 397,42 Kč |
| 500 | 5,33014 Kč | 2 665,07 Kč |
| 1 000 | 5,11679 Kč | 5 116,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,85306 Kč | 14 559,18 Kč |
| 6 000 | 4,72403 Kč | 28 344,18 Kč |
| 9 000 | 4,65939 Kč | 41 934,51 Kč |
| 15 000 | 4,58781 Kč | 68 817,15 Kč |
| 21 000 | 4,54597 Kč | 95 465,37 Kč |
| 30 000 | 4,50574 Kč | 135 172,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




