

ELUMEETHQ3C12 | |
|---|---|
DigiKey Part Number | CKN9038-ND |
Manufacturer | |
Manufacturer Product Number | ELUMEETHQ3C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMEETHQ3C12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 250mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 186,25200 Kč | 1 862,52 Kč |
| 25 | 175,61880 Kč | 4 390,47 Kč |
| 60 | 166,01717 Kč | 9 961,03 Kč |
| 120 | 158,77292 Kč | 19 052,75 Kč |
| 300 | 149,66113 Kč | 44 898,34 Kč |
| 540 | 144,08167 Kč | 77 804,10 Kč |
| 1 020 | 138,26875 Kč | 141 034,12 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |




