
| SIP4282DVP3-T1GE3 | |
|---|---|
| DigiKey Part Number | SIP4282DVP3-T1GE3TR-ND - Tape & Reel (TR) SIP4282DVP3-T1GE3CT-ND - Cut Tape (CT) SIP4282DVP3-T1GE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SIP4282DVP3-T1GE3 | 
| Description | IC PWR SWITCH P-CHAN 1:1 PWRPAK | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 P-Channel 1.4A PowerPAK® SC-75-6L | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | High Side | |
| Output Type | P-Channel | |
| Interface | On/Off | |
| Voltage - Load | 1.8V ~ 5.5V | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 1.4A | |
| Rds On (Typ) | 105mOhm | |
| Input Type | Non-Inverting | |
| Features | Load Discharge, Slew Rate Controlled | |
| Fault Protection | UVLO | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PowerPAK® SC-75-6L | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč | 
| 10 | 7,67700 Kč | 76,77 Kč | 
| 25 | 6,85760 Kč | 171,44 Kč | 
| 100 | 5,96510 Kč | 596,51 Kč | 
| 250 | 5,53856 Kč | 1 384,64 Kč | 
| 500 | 5,28140 Kč | 2 640,70 Kč | 
| 1 000 | 5,07001 Kč | 5 070,01 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 4,80868 Kč | 14 426,04 Kč | 
| 6 000 | 4,68083 Kč | 28 084,98 Kč | 
| 9 000 | 4,61678 Kč | 41 551,02 Kč | 
| 15 000 | 4,54586 Kč | 68 187,90 Kč | 
| 21 000 | 4,50440 Kč | 94 592,40 Kč | 
| 30 000 | 4,46454 Kč | 133 936,20 Kč | 
| Unit Price without VAT: | 10,82000 Kč | 
|---|---|
| Unit Price with VAT: | 13,09220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic