
SIP32433ADN-T1E4 | |
|---|---|
DigiKey Part Number | 742-SIP32433ADN-T1E4TR-ND - Tape & Reel (TR) 742-SIP32433ADN-T1E4CT-ND - Cut Tape (CT) 742-SIP32433ADN-T1E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32433ADN-T1E4 |
Description | 3.5 A, 78 M, 2.8 V TO 23 V PROGR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32433ADN-T1E4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 78mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Latch Function, Power Good, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-DFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.8V ~ 23V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 21,02200 Kč | 210,22 Kč |
| 25 | 19,04520 Kč | 476,13 Kč |
| 100 | 16,87630 Kč | 1 687,63 Kč |
| 250 | 15,84184 Kč | 3 960,46 Kč |
| 500 | 15,21784 Kč | 7 608,92 Kč |
| 1 000 | 14,99719 Kč | 14 997,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,16222 Kč | 35 405,55 Kč |
| 5 000 | 13,83546 Kč | 69 177,30 Kč |
| 7 500 | 13,67184 Kč | 102 538,80 Kč |
| 12 500 | 13,49061 Kč | 168 632,62 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |






