Power Switch/Driver 1:1 P-Channel 3.5A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32429DN-T1-GE4

DigiKey Part Number
SIP32429DN-T1-GE4TR-ND - Tape & Reel (TR)
SIP32429DN-T1-GE4CT-ND - Cut Tape (CT)
SIP32429DN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32429DN-T1-GE4
Description
IC PWR SWITCH P-CHAN 1:1 10DFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3.5A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SIP32429DN-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
6V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
56mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1052,03300 Kč520,33 Kč
10036,31180 Kč3 631,18 Kč
50029,59626 Kč14 798,13 Kč
1 00029,55678 Kč29 556,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,10630 Kč62 765,75 Kč
5 00024,14770 Kč120 738,50 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč