Power Switch/Driver 1:1 N-Channel 2.4A 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32416DNP-T1-GE4

DigiKey Part Number
SIP32416DNP-T1-GE4TR-ND - Tape & Reel (TR)
SIP32416DNP-T1-GE4CT-ND - Cut Tape (CT)
SIP32416DNP-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32416DNP-T1-GE4
Description
IC PWR SWITCH N-CHAN 1:1 8TDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.4A 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SIP32416DNP-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.4A
Rds On (Typ)
62mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,25800 Kč142,58 Kč
2512,84240 Kč321,06 Kč
10011,29900 Kč1 129,90 Kč
25010,56032 Kč2 640,08 Kč
50010,11600 Kč5 058,00 Kč
1 0009,79872 Kč9 798,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,29735 Kč27 892,05 Kč
6 0009,07611 Kč54 456,66 Kč
9 0008,96526 Kč80 687,34 Kč
15 0008,84248 Kč132 637,20 Kč
21 0008,77074 Kč184 185,54 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč