
SIP32402ADNP-T1GE4 | |
|---|---|
DigiKey Part Number | SIP32402ADNP-T1GE4TR-ND - Tape & Reel (TR) SIP32402ADNP-T1GE4CT-ND - Cut Tape (CT) SIP32402ADNP-T1GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32402ADNP-T1GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32402ADNP-T1GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 62mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 250 | 7,07128 Kč | 1 767,82 Kč |
| 500 | 6,75380 Kč | 3 376,90 Kč |
| 1 000 | 6,49237 Kč | 6 492,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16956 Kč | 18 508,68 Kč |
| 6 000 | 6,01152 Kč | 36 069,12 Kč |
| 9 000 | 5,93240 Kč | 53 391,60 Kč |
| 15 000 | 5,84471 Kč | 87 670,65 Kč |
| 21 000 | 5,79348 Kč | 121 663,08 Kč |
| 30 000 | 5,74417 Kč | 172 325,10 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











