
SIP12108DMP-T1GE4 | |
|---|---|
DigiKey Part Number | SIP12108DMP-T1GE4TR-ND - Tape & Reel (TR) SIP12108DMP-T1GE4CT-ND - Cut Tape (CT) SIP12108DMP-T1GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP12108DMP-T1GE4 |
Description | IC REG BUCK ADJ 5A 16MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 32,88000 Kč | 328,80 Kč |
| 25 | 29,98360 Kč | 749,59 Kč |
| 100 | 26,79030 Kč | 2 679,03 Kč |
| 250 | 25,26756 Kč | 6 316,89 Kč |
| 500 | 24,34980 Kč | 12 174,90 Kč |
| 1 000 | 23,59431 Kč | 23 594,31 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |


