
SIJ186DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIJ186DP-T1-GE3TR-ND - Tape & Reel (TR) SIJ186DP-T1-GE3CT-ND - Cut Tape (CT) SIJ186DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJ186DP-T1-GE3 |
Description | MOSFET N-CH 60V 23A/79.4A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Ta), 79.4A (Tc) 5W (Ta), 57W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJ186DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 28,51500 Kč | 285,15 Kč |
| 100 | 19,25310 Kč | 1 925,31 Kč |
| 500 | 15,28612 Kč | 7 643,06 Kč |
| 1 000 | 14,01029 Kč | 14 010,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,39106 Kč | 37 173,18 Kč |
| 6 000 | 11,57630 Kč | 69 457,80 Kč |
| 9 000 | 11,16144 Kč | 100 452,96 Kč |
| 15 000 | 10,94259 Kč | 164 138,85 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |





