Parametric Equivalent
Parametric Equivalent



SIHLZ44S-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHLZ44S-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHLZ44S-GE3 |
Description | LOGIC MOSFET N-CHANNEL 60V |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 28mOhm @ 31A, 5V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLZ44SPBF | Vishay Siliconix | 278 | IRLZ44SPBF-ND | 90,71000 Kč | Parametric Equivalent |
| IRLZ44STRRPBF | Vishay Siliconix | 21 | 742-IRLZ44STRRPBFCT-ND | 90,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,08852 Kč | 18 088,52 Kč |
| 2 000 | 17,58908 Kč | 35 178,16 Kč |
| 3 000 | 17,33889 Kč | 52 016,67 Kč |
| 5 000 | 17,06180 Kč | 85 309,00 Kč |
| 7 000 | 16,89988 Kč | 118 299,16 Kč |
| 10 000 | 16,74406 Kč | 167 440,60 Kč |
| Unit Price without VAT: | 18,08852 Kč |
|---|---|
| Unit Price with VAT: | 21,88711 Kč |


