Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



SIHFS11N50A-GE3 | |
|---|---|
DigiKey Part Number | SIHFS11N50A-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIHFS11N50A-GE3 |
Description | MOSFET N-CH 500V 11A TO263 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1423 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 6.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS11N50APBF | Vishay Siliconix | 925 | IRFS11N50APBF-ND | 88,19000 Kč | Parametric Equivalent |
| IRFS11N50ATRLP | Vishay Siliconix | 273 | IRFS11N50ATRLPCT-ND | 88,19000 Kč | Parametric Equivalent |
| IRFS11N50ATRRP | Vishay Siliconix | 0 | IRFS11N50ATRRPCT-ND | 88,19000 Kč | Parametric Equivalent |
| IXFA12N50P | IXYS | 278 | IXFA12N50P-ND | 129,98000 Kč | Similar |
| IXTA15N50L2 | IXYS | 85 | IXTA15N50L2-ND | 381,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,28014 Kč | 22 280,14 Kč |
| Unit Price without VAT: | 22,28014 Kč |
|---|---|
| Unit Price with VAT: | 26,95897 Kč |




