Similar
Similar
Similar



IRFS11N50ATRRP | |
|---|---|
DigiKey Part Number | IRFS11N50ATRRPTR-ND - Tape & Reel (TR) IRFS11N50ATRRPCT-ND - Cut Tape (CT) IRFS11N50ATRRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS11N50ATRRP |
Description | MOSFET N-CH 500V 11A D2PAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1423 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 6.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB10N50CFTM-WS | onsemi | 0 | FQB10N50CFTM-WSTR-ND | 0,00000 Kč | Similar |
| IXFA12N50P | IXYS | 278 | IXFA12N50P-ND | 129,98000 Kč | Similar |
| STB11NK50ZT4 | STMicroelectronics | 161 | 497-2451-1-ND | 94,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 57,91200 Kč | 579,12 Kč |
| 100 | 40,65630 Kč | 4 065,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,64451 Kč | 25 315,61 Kč |
| 1 600 | 29,54248 Kč | 47 267,97 Kč |
| 2 400 | 28,47206 Kč | 68 332,94 Kč |
| 4 000 | 27,74361 Kč | 110 974,44 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |




