SIHFL110TR-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 1
Unit Price: 20,16000 Kč
Datasheet
N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHFL110TR-GE3

DigiKey Part Number
742-SIHFL110TR-GE3TR-ND - Tape & Reel (TR)
742-SIHFL110TR-GE3CT-ND - Cut Tape (CT)
742-SIHFL110TR-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHFL110TR-GE3
Description
MOSFET N-CH 100V 1.5A SOT223
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
540mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,49400 Kč124,94 Kč
1008,10520 Kč810,52 Kč
5006,21834 Kč3 109,17 Kč
1 0005,60983 Kč5 609,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,95057 Kč12 376,42 Kč
5 0004,54292 Kč22 714,60 Kč
7 5004,33519 Kč32 513,92 Kč
12 5004,10182 Kč51 272,75 Kč
17 5003,96358 Kč69 362,65 Kč
25 0003,82930 Kč95 732,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč