
SIHFL110TR-BE3 | |
|---|---|
DigiKey Part Number | 742-SIHFL110TR-BE3TR-ND - Tape & Reel (TR) 742-SIHFL110TR-BE3CT-ND - Cut Tape (CT) 742-SIHFL110TR-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFL110TR-BE3 |
Description | MOSFET N-CH 100V 1.5A SOT223 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 540mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 100 | 8,10520 Kč | 810,52 Kč |
| 500 | 6,21834 Kč | 3 109,17 Kč |
| 1 000 | 5,60983 Kč | 5 609,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,95057 Kč | 12 376,42 Kč |
| 5 000 | 4,54292 Kč | 22 714,60 Kč |
| 7 500 | 4,33519 Kč | 32 513,92 Kč |
| 12 500 | 4,10182 Kč | 51 272,75 Kč |
| 17 500 | 3,96358 Kč | 69 362,65 Kč |
| 25 000 | 3,82930 Kč | 95 732,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



