


SIHF9630S-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHF9630S-GE3TR-ND - Tape & Reel (TR) 742-SIHF9630S-GE3CT-ND - Cut Tape (CT) 742-SIHF9630S-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHF9630S-GE3 |
Description | MOSFET P-CH 200V 6.5A D2PAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 6.5A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 100 | 21,88410 Kč | 2 188,41 Kč |
| 500 | 17,46782 Kč | 8 733,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,04772 Kč | 16 047,72 Kč |
| 2 000 | 14,85357 Kč | 29 707,14 Kč |
| 3 000 | 14,24525 Kč | 42 735,75 Kč |
| 5 000 | 13,56194 Kč | 67 809,70 Kč |
| 7 000 | 13,15741 Kč | 92 101,87 Kč |
| 10 000 | 12,86128 Kč | 128 612,80 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


