
SIC478ED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC478ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC478ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC478ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC478ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP55-27 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP55-27 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 66,33300 Kč | 663,33 Kč |
| 25 | 60,99480 Kč | 1 524,87 Kč |
| 100 | 55,12180 Kč | 5 512,18 Kč |
| 250 | 52,32028 Kč | 13 080,07 Kč |
| 500 | 52,09394 Kč | 26 046,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,52624 Kč | 142 578,72 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |


