
SIC438BED-T1-GE3 | |
---|---|
DigiKey Part Number | SIC438BED-T1-GE3TR-ND - Tape & Reel (TR) SIC438BED-T1-GE3CT-ND - Cut Tape (CT) SIC438BED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC438BED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SIC438BED-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,83000 Kč | 50,83 Kč |
10 | 37,80600 Kč | 378,06 Kč |
25 | 34,53600 Kč | 863,40 Kč |
100 | 30,93670 Kč | 3 093,67 Kč |
250 | 29,22116 Kč | 7 305,29 Kč |
500 | 28,18716 Kč | 14 093,58 Kč |
1 000 | 27,33583 Kč | 27 335,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 26,28440 Kč | 78 853,20 Kč |
6 000 | 25,77004 Kč | 154 620,24 Kč |
Unit Price without VAT: | 50,83000 Kč |
---|---|
Unit Price with VAT: | 61,50430 Kč |