
SIC437CED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC437CED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC437CED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC437CED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC437CED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 Kč | 56,62 Kč |
| 10 | 42,16300 Kč | 421,63 Kč |
| 25 | 38,56360 Kč | 964,09 Kč |
| 100 | 34,59990 Kč | 3 459,99 Kč |
| 250 | 32,71256 Kč | 8 178,14 Kč |
| 500 | 31,57416 Kč | 15 787,08 Kč |
| 1 000 | 30,63785 Kč | 30 637,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,48088 Kč | 88 442,64 Kč |
| 6 000 | 28,91467 Kč | 173 488,02 Kč |
| Unit Price without VAT: | 56,62000 Kč |
|---|---|
| Unit Price with VAT: | 68,51020 Kč |




