


| SIC403BCD-T1-GE3 | |
|---|---|
| DigiKey Part Number | 742-SIC403BCD-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC403BCD-T1-GE3CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SIC403BCD-T1-GE3 | 
| Description | IC REG DL BUCK/LNR SYNC MLP55-32 | 
| Customer Reference | |
| Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Siliconix | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
| Number of Outputs | 2 | |
| Frequency - Switching | 200kHz ~ 1MHz | |
| Voltage/Current - Output 1 | 0.6V ~ 5.5V, 6A | |
| Voltage/Current - Output 2 | Adj to 0.75V, 200mA | |
| Voltage/Current - Output 3 | - | |
| w/LED Driver | No | |
| w/Supervisor | No | |
| w/Sequencer | No | |
| Voltage - Supply | 3V ~ 28V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-PowerWFQFN | |
| Supplier Device Package | PowerPAK® MLP55-32 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic