
SIC403DB | |
|---|---|
DigiKey Part Number | SIC403DB-ND |
Manufacturer | |
Manufacturer Product Number | SIC403DB |
Description | EVAL BOARD FOR SIC403 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | SiC403 microBUCK® 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 6A, 200mA | |
Voltage - Input | 3V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | SiC403 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 274,50000 Kč | 2 274,50 Kč |
| Unit Price without VAT: | 2 274,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 752,14500 Kč |

