
SIA485DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA485DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA485DJ-T1-GE3CT-ND - Cut Tape (CT) SIA485DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA485DJ-T1-GE3 |
Description | MOSFET P-CH 150V 1.6A PPAK SC70 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 1.6A (Tc) 15.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA485DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 155 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50050 Kč | 13 501,50 Kč |
| 6 000 | 4,13286 Kč | 24 797,16 Kč |
| 9 000 | 3,94550 Kč | 35 509,50 Kč |
| 15 000 | 3,73501 Kč | 56 025,15 Kč |
| 21 000 | 3,61038 Kč | 75 817,98 Kč |
| 30 000 | 3,48924 Kč | 104 677,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 100 | 7,58660 Kč | 758,66 Kč |
| 500 | 5,80468 Kč | 2 902,34 Kč |
| 1 000 | 5,23039 Kč | 5 230,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 100 | 7,08890 Kč | 708,89 Kč |
| 500 | 5,42504 Kč | 2 712,52 Kč |
| 1 000 | 4,88833 Kč | 4 888,33 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |








