
SIA468DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA468DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA468DJ-T1-GE3CT-ND - Cut Tape (CT) SIA468DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA468DJ-T1-GE3 |
Description | MOSFET N-CH 30V 37.8A PPAK SC70 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 37.8A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA468DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1290 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 9,59400 Kč | 959,40 Kč |
| 500 | 7,40810 Kč | 3 704,05 Kč |
| 1 000 | 6,70361 Kč | 6 703,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,80854 Kč | 17 425,62 Kč |
| 6 000 | 5,35782 Kč | 32 146,92 Kč |
| 9 000 | 5,12822 Kč | 46 153,98 Kč |
| 15 000 | 4,87025 Kč | 73 053,75 Kč |
| 21 000 | 4,71752 Kč | 99 067,92 Kč |
| 30 000 | 4,56909 Kč | 137 072,70 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











