New at DigiKey
SI8824EDB-T2-E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8818EDB-T2-E1

DigiKey Part Number
742-SI8818EDB-T2-E1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8818EDB-T2-E1
Description
N-CHANNEL 30-V (D-S) MOSFET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.6A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
128mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
206 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,31108 Kč13 866,48 Kč
Unit Price without VAT:2,31108 Kč
Unit Price with VAT:2,79641 Kč