Mosfet Array 150V 2.6A 1.4W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7956DP-T1-GE3

DigiKey Part Number
SI7956DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7956DP-T1-GE3CT-ND - Cut Tape (CT)
SI7956DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7956DP-T1-GE3
Description
MOSFET 2N-CH 150V 2.6A PPAK SO8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 150V 2.6A 1.4W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
150V
Current - Continuous Drain (Id) @ 25°C
2.6A
Rds On (Max) @ Id, Vgs
105mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1061,50300 Kč615,03 Kč
10043,33570 Kč4 333,57 Kč
50036,71794 Kč18 358,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,99830 Kč89 994,90 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč