Mosfet Array 150V 1.4A (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4890N

DigiKey Part Number
5318-AM4890N-ND
Manufacturer
Manufacturer Product Number
AM4890N
Description
MOSFET N-CH 150V 1.4A SO-8
Customer Reference
Detailed Description
Mosfet Array 150V 1.4A (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Power Inc.
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
150V
Current - Continuous Drain (Id) @ 25°C
1.4A (Ta)
Rds On (Max) @ Id, Vgs
700mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 259,88 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:150
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1013,12400 Kč131,24 Kč
10011,81140 Kč1 181,14 Kč
5009,18662 Kč4 593,31 Kč
1 0007,54626 Kč7 546,26 Kč
2 5006,56188 Kč16 404,70 Kč
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč