
SI7772DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7772DP-T1-GE3TR-ND - Tape & Reel (TR) SI7772DP-T1-GE3CT-ND - Cut Tape (CT) SI7772DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7772DP-T1-GE3 |
Description | MOSFET N-CH 30V 35.6A PPAK SO-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35.6A (Tc) 3.9W (Ta), 29.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7772DP-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1084 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.9W (Ta), 29.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17327Q5A | Texas Instruments | 1 565 | 296-CSD17327Q5ACT-ND | 1,40000 Kč | Similar |
| RRU1LAM4STR | Rohm Semiconductor | 3 428 | RRU1LAM4SCT-ND | 0,64000 Kč | Similar |
| RS1E130GNTB | Rohm Semiconductor | 2 400 | RS1E130GNTBCT-ND | 0,82000 Kč | Similar |
| RS1E150GNTB | Rohm Semiconductor | 2 225 | RS1E150GNTBCT-ND | 0,81000 Kč | Similar |
| RXH070N03TB1 | Rohm Semiconductor | 2 549 | RXH070N03TB1CT-ND | 1,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 100 | 11,05120 Kč | 1 105,12 Kč |
| 500 | 8,57936 Kč | 4 289,68 Kč |
| 1 000 | 7,78333 Kč | 7 783,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,77248 Kč | 20 317,44 Kč |
| 6 000 | 6,26353 Kč | 37 581,18 Kč |
| 9 000 | 6,00431 Kč | 54 038,79 Kč |
| 15 000 | 5,71305 Kč | 85 695,75 Kč |
| 21 000 | 5,54061 Kč | 116 352,81 Kč |
| 30 000 | 5,38074 Kč | 161 422,20 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

