N-Channel 30 V 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17327Q5A

DigiKey Part Number
296-CSD17327Q5ATR-ND - Tape & Reel (TR)
296-CSD17327Q5ACT-ND - Cut Tape (CT)
296-CSD17327Q5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17327Q5A
Description
MOSFET N-CH 30V 65A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17327Q5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 8V
Rds On (Max) @ Id, Vgs
12.2mOhm @ 11A, 8V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
506 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 838
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,41000 Kč204,10 Kč
10013,59830 Kč1 359,83 Kč
50010,67370 Kč5 336,85 Kč
1 0009,73278 Kč9 732,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,71409 Kč21 785,23 Kč
5 0008,08457 Kč40 422,85 Kč
7 5007,76397 Kč58 229,77 Kč
12 5007,66427 Kč95 803,38 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč