
SI7655DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7655DN-T1-GE3TR-ND - Tape & Reel (TR) SI7655DN-T1-GE3CT-ND - Cut Tape (CT) SI7655DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7655DN-T1-GE3 |
Description | MOSFET P-CH 20V 40A PPAK1212-8S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 40A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SI7655DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 225 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 4.8W (Ta), 57W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8S |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 33,93200 Kč | 339,32 Kč |
| 100 | 23,13710 Kč | 2 313,71 Kč |
| 500 | 18,51594 Kč | 9 257,97 Kč |
| 1 000 | 17,02998 Kč | 17 029,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,14394 Kč | 45 431,82 Kč |
| 6 000 | 14,19537 Kč | 85 172,22 Kč |
| 9 000 | 13,81677 Kč | 124 350,93 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |











