SI7447ADP-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 60 401
Unit Price: 40,74000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13 447
Unit Price: 32,97000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 948
Unit Price: 37,38000 Kč
Datasheet

Similar


onsemi
In Stock: 7 992
Unit Price: 50,61000 Kč
Datasheet
P-Channel 30 V 35A (Tc) 5.4W (Ta), 83.3W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7447ADP-T1-GE3

DigiKey Part Number
SI7447ADP-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7447ADP-T1-GE3
Description
MOSFET P-CH 30V 35A PPAK 1212-8
Customer Reference
Detailed Description
P-Channel 30 V 35A (Tc) 5.4W (Ta), 83.3W (Tc) Surface Mount PowerPAK® 1212-8
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4650 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
5.4W (Ta), 83.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.5mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI7149ADP-T1-GE3Vishay Siliconix60 401SI7149ADP-T1-GE3CT-ND40,74000 KčSimilar
BSC060P03NS3EGATMA1Infineon Technologies13 447BSC060P03NS3EGATMA1CT-ND32,97000 KčSimilar
DMP3010LPSQ-13Diodes Incorporated2 94831-DMP3010LPSQ-13CT-ND37,38000 KčSimilar
FDMS6673BZonsemi7 992488-FDMS6673BZCT-ND50,61000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes