P-Channel 30 V 50A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7149ADP-T1-GE3

DigiKey Part Number
SI7149ADP-T1-GE3TR-ND - Tape & Reel (TR)
SI7149ADP-T1-GE3CT-ND - Cut Tape (CT)
SI7149ADP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7149ADP-T1-GE3
Description
MOSFET P-CH 30V 50A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7149ADP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5125 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
5W (Ta), 48W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.2mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1025,91200 Kč259,12 Kč
10017,40520 Kč1 740,52 Kč
50013,76250 Kč6 881,25 Kč
1 00012,59061 Kč12 590,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,10290 Kč33 308,70 Kč
6 00010,35432 Kč62 125,92 Kč
9 0009,97305 Kč89 757,45 Kč
15 0009,63021 Kč144 453,15 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč