SI6562CDQ-T1-BE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6423ADQ-T1-GE3

DigiKey Part Number
742-SI6423ADQ-T1-GE3TR-ND - Tape & Reel (TR)
742-SI6423ADQ-T1-GE3CT-ND - Cut Tape (CT)
742-SI6423ADQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI6423ADQ-T1-GE3
Description
MOSFET PCH 20V 10.3/12.5A 8TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 10.3A (Ta), 12.5A (Tc) 1.5W (Ta), 2.2W (Tc) Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SI6423ADQ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
9.8mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
168 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
5875 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 2.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,75000 Kč28,75 Kč
1019,16400 Kč191,64 Kč
10012,73340 Kč1 273,34 Kč
5009,97132 Kč4 985,66 Kč
1 0009,08250 Kč9 082,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,95380 Kč23 861,40 Kč
6 0007,38580 Kč44 314,80 Kč
9 0007,09646 Kč63 868,14 Kč
15 0007,06137 Kč105 920,55 Kč
Manufacturers Standard Package
Unit Price without VAT:28,75000 Kč
Unit Price with VAT:34,78750 Kč