
SI4948BEY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4948BEY-T1-E3TR-ND - Tape & Reel (TR) SI4948BEY-T1-E3CT-ND - Cut Tape (CT) SI4948BEY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4948BEY-T1-E3 |
Description | MOSFET 2P-CH 60V 2.4A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.4A 1.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4948BEY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.4A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 100 | 17,89450 Kč | 1 789,45 Kč |
| 500 | 14,16442 Kč | 7 082,21 Kč |
| 1 000 | 12,96501 Kč | 12 965,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,66682 Kč | 29 167,05 Kč |
| 5 000 | 10,86479 Kč | 54 323,95 Kč |
| 7 500 | 10,45630 Kč | 78 422,25 Kč |
| 12 500 | 9,99750 Kč | 124 968,75 Kč |
| 17 500 | 9,97405 Kč | 174 545,88 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |






