
SI4948BEY | |
|---|---|
DigiKey Part Number | 4518-SI4948BEYTR-ND - Tape & Reel (TR) 4518-SI4948BEYCT-ND - Cut Tape (CT) 4518-SI4948BEYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4948BEY |
Description | MOSFET 2P-CH 60V 2.4A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.4A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 100 | 9,12990 Kč | 912,99 Kč |
| 500 | 7,03516 Kč | 3 517,58 Kč |
| 1 000 | 6,36029 Kč | 6 360,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,50295 Kč | 16 508,85 Kč |
| 6 000 | 5,07112 Kč | 30 426,72 Kč |
| 9 000 | 4,85117 Kč | 43 660,53 Kč |
| 15 000 | 4,60404 Kč | 69 060,60 Kč |
| 21 000 | 4,45773 Kč | 93 612,33 Kč |
| 30 000 | 4,31554 Kč | 129 466,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


