
SI4850BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4850BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4850BDY-T1-GE3CT-ND - Cut Tape (CT) SI4850BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4850BDY-T1-GE3 |
Description | MOSFET N-CH 60V 8.4A/11.3A 8SO |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.4A (Ta), 11.3A (Tc) 2.5W (Ta), 4.5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 4.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19.5mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 100 | 14,21770 Kč | 1 421,77 Kč |
| 500 | 11,14994 Kč | 5 574,97 Kč |
| 1 000 | 10,16240 Kč | 10 162,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,09373 Kč | 22 734,33 Kč |
| 5 000 | 8,43322 Kč | 42 166,10 Kč |
| 7 500 | 8,09683 Kč | 60 726,23 Kč |
| 12 500 | 7,71893 Kč | 96 486,62 Kč |
| 17 500 | 7,49522 Kč | 131 166,35 Kč |
| 25 000 | 7,44117 Kč | 186 029,25 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











